Rectifiers

 Rectifiers
Rectifiers are in stock and ship same-day at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many rectifier manufacturers including Diodes Inc., Diotec Semiconductor, IXYS, Microchip, onsemi, STMicroelectronics, Vishay & more. Please view our large selection of rectifiers below.
Results: 24.789
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay Semiconductors Rectifiers 1200 Volt 50 Amp 73In Stock
Min.: 1
Mult.: 1

Stud Mount DO-5 1.2 kV 50 A Standard Recovery Rectifier Single 1.4 V 830 A 9 mA - 55 C + 180 C Bulk
Vishay Semiconductors Rectifiers 1200 Volt 80 Amp 54In Stock
Min.: 1
Mult.: 1

Stud Mount DO-203AB 1.2 kV 80 A Standard Recovery Rectifier Single 1.4 V 1.5 kA 9 mA - 55 C + 180 C Tube
Vishay Semiconductors Rectifiers 100 Volt 85 Amp 10In Stock
Min.: 1
Mult.: 1

Stud Mount D-55 100 V 85 A Standard Recovery Rectifier Single 1.27 V 1.8 kA 20 mA - 40 C + 150 C Bulk
Panjit Rectifiers 200V,Ultra Fast Recovery Rectifiers,SOD-123FL,1A 5.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOD-123FL-2 1 A Single 1 V 30 A 1 uA 50 ns - 55 C + 150 C USM-10AAFL Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 8.0 Amp 200 Volt 986In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC 200 V 8 A Fast Recovery Rectifiers Single 1.3 V 100 A 10 uA 25 ns - 65 C + 150 C Tube
Vishay General Semiconductor Rectifiers 8.0 Amp 500 Volt 989In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-2 500 V 8 A Fast Recovery Rectifiers Single 1.5 V 125 A 10 uA 50 ns - 55 C + 150 C g Tube
Vishay General Semiconductor Rectifiers 3A, 200V, SMB, Aval 2.881In Stock
Min.: 1
Mult.: 1
Reel: 3.200

SMD/SMT DO-214AA-2 200 V 3 A Standard Recovery Rectifier Single 980 mV 90 A 500 nA - 55 C + 175 C Reel, Cut Tape
Vishay General Semiconductor Rectifiers 13.400In Stock
Min.: 1
Mult.: 1

SMD/SMT DO-214AC 200 V 1 A Ultra Fast Recovery Rectifiers Single 920 mV 30 A 5 uA 15 ns - 55 C + 150 C ES1D
Vishay General Semiconductor Rectifiers 30A,120V,TRENCH SKY RECT. 990In Stock
Min.: 1
Mult.: 1


Vishay Semiconductors Rectifiers 600V 30A FRED Pt TO-247 LL 3L 499In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AD-3 600 V 30 A Fast Recovery Rectifiers Single Dual Anode 2 V 220 A 30 uA 26 ns - 65 C + 175 C FRED Pt Tube
Vishay Semiconductors Rectifiers 1400 Volt 40 Amp 99In Stock
Min.: 1
Mult.: 1

Stud Mount DO-5 1.4 kV 40 A Standard Recovery Rectifier Single 1.5 V 595 A 4.5 mA - 65 C + 160 C Bulk
Vishay Semiconductors Rectifiers 85 Amp 1200 Volt 1800 Amp IFSM 100In Stock
Min.: 1
Mult.: 1

Stud Mount DO-5 1.2 kV 85 A Standard Recovery Rectifier Single 1.2 V 1.8 kA 9 mA - 65 C + 180 C Bulk
Vishay Semiconductors Rectifiers 95 Amp 1600 Volt 2090 Amp IFSM 50In Stock
Min.: 1
Mult.: 1

Stud Mount DO-5 1.6 kV 95 A Standard Recovery Rectifier Single 1.4 V 1.8 kA 4.5 mA - 55 C + 150 C Bulk
Microchip Technology UES1306HR2
Microchip Technology Rectifiers UFR,FRR 276In Stock
Min.: 1
Mult.: 1
No
Through Hole 400 V 5 A Standard Recovery Rectifier Single 1 V 70 A 20 uA 50 ns - 55 C + 150 C Bulk
Panjit Rectifiers 600V,Super Fast Recovery Rectifiers,SMB,3A 1.883In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT SMB-2 600 V 3 A Super Fast Recovery Rectifier Single 920 mV 100 A 8 uA 50 ns - 55 C + 175 C Reel, Cut Tape, MouseReel
IXYS Rectifiers 800V 10A Rect ISO TO220 348In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-3 800 V Standard Recovery Rectifier Single 20 uA 4 us - 40 C + 125 C Tube
Vishay General Semiconductor Rectifiers 3A 50V 100A@8.3ms Single Die Auto 775In Stock
Min.: 1
Mult.: 1
Reel: 850

SMD/SMT SMC 50 V 3 A Standard Recovery Rectifier Single 1.15 V 100 A 10 uA 2.5 us - 55 C + 150 C S3A AEC-Q101 Reel, Cut Tape, MouseReel
IXYS Rectifiers 4In Stock
Min.: 1
Mult.: 1

Rectifier - Capsule Type
WeEn Semiconductors Rectifiers PWR 600 V 5 A Diode 1.898In Stock
Min.: 1
Mult.: 1

Through Hole TO-220F-2 600 V 5 A Fast Recovery Rectifiers Single 1.3 V 66 A 50 uA 17.5 ns + 150 C
Vishay General Semiconductor Rectifiers 1.5A,800V,STD,AVAL AEC-Q101 Qualified 7.440In Stock
Min.: 1
Mult.: 1
Reel: 7.500
SMD/SMT DO-214AC-2 800 V 1.5 A Standard Recovery Rectifier Single 1.15 V 30 A 1 uA 4 us - 55 C + 150 C BYG10 AEC-Q101 Reel, Cut Tape
Vishay General Semiconductor Rectifiers 0.7A, 100V, ESD PROTECTION, SM RECT 5.418In Stock
27.000Expected 3/25/2026
Min.: 1
Mult.: 1
Reel: 4.500

SMD/SMT 100 V 700 mA Standard Recovery Rectifier Single 940 mV 20 A 1 uA 780 ns - 55 C + 175 C MSE07P AEC-Q101 Reel, Cut Tape
Vishay Semiconductors Rectifiers Freds - SMPG1-1A,200V,Low Vf,single,SMD,Tj=175?C 2.964In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT DO-220AA-2 200 V 1 A Fast Recovery Rectifiers Single 860 mV 40 A 2 uA 14 ns - 55 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 65A If; 1200V Vr TO-247AD 3L 300In Stock
500Expected 3/3/2026
Min.: 1
Mult.: 1

Through Hole TO-247AD-3 1.2 kV 65 A Standard Recovery Rectifier Single 1.12 V 1 kA 100 uA - 40 C + 150 C Tube

Vishay Semiconductors Rectifiers 600V 30A FRED Pt TO-247 LL 3L 500In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AD-3 600 V 30 A Fast Recovery Rectifiers Single Dual Anode 2 V 220 A 30 uA 26 ns - 65 C + 175 C FRED Pt Tube
Vishay Semiconductors Rectifiers 600 Volt 12 Amp 188In Stock
300Expected 4/6/2026
Min.: 1
Mult.: 1

Stud Mount DO-203AA 600 V 12 A Standard Recovery Rectifier Single 1.26 V 280 A 12 mA - 65 C + 175 C Bulk