Rectifiers

 Rectifiers
Rectifiers are in stock and ship same-day at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many rectifier manufacturers including Diodes Inc., Diotec Semiconductor, IXYS, Microchip, onsemi, STMicroelectronics, Vishay & more. Please view our large selection of rectifiers below.
Results: 24.731
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
WeEn Semiconductors Rectifiers BYV10MX-600P/TO220F-2L/STANDARD MARKING * HORIZONTAL, RAIL PACK 4.406In Stock
Min.: 1
Mult.: 1

Through Hole TO-220F-2 600 V 10 A Ultra Fast Recovery Rectifiers Single 1.5 V 110 A 10 uA 24 ns - 65 C + 175 C Tube
WeEn Semiconductors Rectifiers TAPE-7 REC-EPI 5.483In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT D2-PAK 200 V 30 A Fast Recovery Rectifiers Dual Common Cathode 1.2 V 160 A 100 uA 28 ns - 40 C + 150 C Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 1A 200V Avalanche Ultrafast SMP Rctfr 8.711In Stock
Min.: 1
Mult.: 1
Reel: 10.000

SMD/SMT DO-220AA-2 200 V 1 A Ultra Fast Recovery Rectifiers Single 1.5 V 30 A 1 uA 75 ns - 55 C + 175 C AU1P Reel, Cut Tape
Vishay Semiconductors Rectifiers Hypfst Rect 2A 200V 9.848In Stock
Min.: 1
Mult.: 1
Reel: 10.000

SMD/SMT DO-219AB-2 200 V 2 A Fast Recovery Rectifiers Single 750 mV 50 A 1 uA 25 ns - 65 C + 175 C FRED Pt Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers Single Diode Alt VS-80APS16-M3 496In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AD-3 1.6 kV 90 A Standard Recovery Rectifier Single 1.21 V 1.1 kA 100 uA - 40 C + 150 C Tube
Vishay Semiconductors Rectifiers 600 Volt 35 Amp 198In Stock
Min.: 1
Mult.: 1

Stud Mount DO-203AB 600 V 35 A Standard Recovery Rectifier Single 1.3 V 800 A 2.5 mA - 65 C + 200 C Bulk
Vishay Semiconductors Rectifiers 50 Volt 15 Amp 185In Stock
Min.: 1
Mult.: 1

Stud Mount DO-203AB 50 V 15 A Standard Recovery Rectifier Single 1.5 V 250 A 10 mA - 65 C + 175 C Bulk
IXYS Rectifiers 400V 15A 854In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-2 400 V 9.5 A Standard Recovery Rectifier Single 1.6 V 225 A 100 uA 4 us - 40 C + 125 C Dxx15L/Dxx20L/Dxx25L Tube
Vishay General Semiconductor Rectifiers 3.0 Amp 500 Volt 6.915In Stock
Min.: 1
Mult.: 1
Reel: 1.400

Through Hole DO-201AD 500 V 3 A Standard Recovery Rectifier Single 1.2 V 200 A 5 uA - 50 C + 150 C 1N54xx Reel, Cut Tape
Vishay General Semiconductor Rectifiers 1.0 Amp 50 Volt 7.502In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMD/SMT DO-213AB 50 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 10 uA - 65 C + 175 C 1N6478 Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 400 Volt 0.5 Amp 10 Amp IFSM 9.000In Stock
Min.: 1
Mult.: 1
Reel: 9.000

SMD/SMT DO-213AA 400 V 500 mA Standard Recovery Rectifier Single 1.2 V 10 A 5 uA 1.5 us - 65 C + 175 C Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 10 Amp 200 Volt 1.980In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AB 200 V 10 A Fast Recovery Rectifiers Dual Common Cathode 895 mV 55 A 10 uA 25 ns - 40 C + 150 C UG10xCT Tube
ROHM Semiconductor Rectifiers 400V Vrm 1A Io PMDTM Recovery 15.634In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOD-128-2 400 V 1 A Super Fast Recovery Diode Single 1.25 V 15 A 10 uA 25 ns + 150 C Reel, Cut Tape, MouseReel
ROHM Semiconductor Rectifiers Super Fast Recovery Diode 1.015In Stock
Min.: 1
Mult.: 1

Through Hole TO-220FN-3 200 V 20 A Super Fast Recovery Diode Dual 930 mV 100 A 10 uA 30 ns + 150 C Tube
ROHM Semiconductor Rectifiers 200V VR 2A IO SOD-128; PMDTM 5.620In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOD-128-2 200 V 2 A Super Fast Recovery Diode Single 870 mV 20 A 10 uA 25 ns + 150 C AEC-Q101 Reel, Cut Tape
ROHM Semiconductor Rectifiers Super Fast Recovery Diode 1.580In Stock
Min.: 1
Mult.: 1

Through Hole TO-220FN-2 430 V 10 A Super Fast Recovery Diode Single 1.55 V 80 A 10 uA 30 ns + 150 C Tube
ROHM Semiconductor Rectifiers Fast Recvry 600V Vr TO-252(DPAK) 5A Io 2.844In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT TO-252-3 600 V 5 A Super Fast Recovery Diode Single 1.3 V 50 A 10 uA 60 ns + 150 C RFNL5BM6SFH AEC-Q101 Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 3A,1000V, SMPC FER, Avalanche SM 1.876In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMD/SMT SMPC (TO-277A-3) 1 kV 3 A Fast Recovery Rectifiers Single 1.13 V 45 A 410 nA 66 ns - 55 C + 175 C AU3P AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 300 Volt 35 Amp 101In Stock
Min.: 1
Mult.: 1

Stud Mount DO-203AB 300 V 35 A Standard Recovery Rectifier Single 1.7 V 400 A 10 mA - 65 C + 200 C Bulk
Vishay Semiconductors Rectifiers 800 Volt 40 Amp 178In Stock
Min.: 1
Mult.: 1

Stud Mount DO-203AB 800 V 40 A Standard Recovery Rectifier Single 1.3 V 595 A - 65 C + 190 C Bulk
Vishay Semiconductors Rectifiers 400 Volt 275 Amp 46In Stock
Min.: 1
Mult.: 1

Screw Mount HALF-PAK 400 V 275 A Fast Recovery Rectifiers Single 1.2 V 900 A 3 mA 77 ns - 55 C + 150 C Tube
Vishay General Semiconductor Rectifiers 1 Amp 800 Volt 30 Amp IFSM 5.104In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMD/SMT DO-213AB-2 800 V 1 A Standard Recovery Rectifier Single 1.2 V 30 A 10 uA - 65 C + 175 C GL41x Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 1A 800V 40A@8.3ms Single Die Auto 15.390In Stock
Min.: 1
Mult.: 1
Reel: 7.500

SMD/SMT SMA 800 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA 1.8 us - 55 C + 150 C S1x AEC-Q101 Reel, Cut Tape, MouseReel
ROHM Semiconductor Rectifiers Fast Recvry 600V Vr TO-252(DPAK) 3A Io 4.232In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT TO-252-3 600 V 3 A Super Fast Recovery Diode Single 1.7 V 50 A 10 uA 30 ns + 150 C RF305BM6SFH AEC-Q101 Reel, Cut Tape, MouseReel
ROHM Semiconductor Rectifiers Fast Recovery Diode (AEC-Q101 Qualified) 9.999In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMD/SMT SOD-106-2 600 V 800 mA Super Fast Recovery Diode Single 1.45 V 15 A 1 uA 35 ns + 150 C AEC-Q101 Reel, Cut Tape