SiC MOSFETs

 SiC MOSFETs
SiC MOSFETs are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many SiC MOSFET manufacturers including Infineon, Microchip, Navitas Semiconductor, onsemi, ROHM Semiconductor, STMicroelectronics, Wolfspeed & more. Please view our large selection of SiC MOSFETs below.
Results: 1.274
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification Tradename
Infineon Technologies SiC MOSFETs CoolSiC 1200 V SiC MOSFET G2 : Silicon Carbide MOSFET with .XT interconnection technology 187In Stock
Min.: 1
Mult.: 1

Through Hole PG-TO247-4-U07 N-Channel 1 Channel 1.2 kV 201 A 20 mOhms - 10 V, + 25 V 5.1 V 176 nC - 55 C + 175 C 711 W CoolSiC
Infineon Technologies SiC MOSFETs SILICON CARBIDE MOSFET 140In Stock
Min.: 1
Mult.: 1
Reel: 750

SMD/SMT PG-HDSOP-22 N-Channel 1 Channel 750 V 36 A 65 mhms - 7 V, + 23 V 5.6 V 24 nC - 55 C + 175 C 148 W Enhancement CoolSiC
APC-E SiC MOSFETs 650V 50mR, TO-247-4L, Industrial Grade 288In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-4L N-Channel 1 Channel 650 V 44 A 65 mOhms - 10 V, 25 V 4.2 V 45 nC - 55 C + 175 C 198 W Enhancement
Infineon Technologies SiC MOSFETs CoolSiC Automotive MOSFET 750 V G2 in Q-DPAK 70In Stock
Min.: 1
Mult.: 1
Reel: 750

SMD/SMT PG-HDSOP-22 N-Channel 1 Channel 750 V 36 A 65 mOhms - 7 V, + 23 V 5.6 V 24 nC - 55 C + 175 C 148 W Enhancement CoolSiC
APC-E SiC MOSFETs 1200V 75mR, TO-247-4L, Automotive Grade 290In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-4L N-Channel 1 Channel 1.2 kV 27 A 98 mOhms - 10 V, 25 V 4.2 V 40 nC - 55 C + 175 C 151 W Enhancement
Infineon Technologies SiC MOSFETs CoolSiC Automotive MOSFET 750 V G2 in Q-DPAK 66In Stock
Min.: 1
Mult.: 1
Reel: 750

SMD/SMT PG-HDSOP-22 N-Channel 1 Channel 750 V 45 A 50 mOhms - 7 V, + 23 V 5.6 V 30 nC - 55 C + 175 C 182 W Enhancement CoolSiC
Infineon Technologies SiC MOSFETs CoolSiC MOSFET 750 V G2 133In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT TO-263-7 N-Channel 1 Channel 750 V 64 A 31 mOhms - 7 V, 23 V 5.6 V 49 nC - 55 C + 175 C 234 W Enhancement CoolSiC
IXYS SiC MOSFETs 1200V 40mohm (65A a. 25C) SiC MOSFET in TO247-4L 100In Stock
450Expected 6/2/2026
Min.: 1
Mult.: 1

Through Hole TO-247-4L N-Channel 1 Channel 1.2 kV 65 A 52 mOhms - 5 V, + 20 V 4.5 V 110 nC - 55 C + 175 C 375 W Enhancement
Infineon Technologies SiC MOSFETs CoolSiC MOSFET 750 V G2 140In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT TO-263-7 N-Channel 1 Channel 750 V 42 A 50 mOhms - 7 V, 23 V 5.6 V 30 nC - 55 C + 175 C 156 W Enhancement CoolSiC
Infineon Technologies SiC MOSFETs CoolSiC MOSFET 750 V G2 138In Stock
1.000Expected 2/23/2026
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT TO-263-7 N-Channel 1 Channel 750 V 34 A 65 mOhms - 7 V, 23 V 5.6 V 24 nC - 55 C + 175 C 135 W Enhancement CoolSiC
Infineon Technologies SiC MOSFETs SILICON CARBIDE MOSFET 119In Stock
Min.: 1
Mult.: 1
Reel: 750

SMD/SMT PG-HDSOP-22 N-Channel 1 Channel 750 V 53 A 41.3 mOhms - 7 V, + 23 V 5.6 V 37 nC - 55 C + 175 C 217 W Enhancement CoolSiC
APC-E SiC MOSFETs 650V 50mR, TO-247-4L, Automotive Grade 270In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-4L N-Channel 1 Channel 650 V 44 A 65 mOhms - 10 V, 25 V 4.2 V 45 nC - 55 C + 175 C 198 W Enhancement
Infineon Technologies SiC MOSFETs SILICON CARBIDE MOSFET 140In Stock
Min.: 1
Mult.: 1
Reel: 750

SMD/SMT PG-HDSOP-22 N-Channel 1 Channel 750 V 45 A 50 mOhms - 7 V, + 23 V 5.6 V 30 nC - 55 C + 175 C 182 W Enhancement CoolSiC
IXYS SiC MOSFETs 1200V 40mohm (65A a. 25C) SiC MOSFET in TO-263-7L 78In Stock
800Expected 6/2/2026
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT TO-263-7L N-Channel 1 Channel 1.2 kV 65 A 53 mOhms - 5 V, + 20 V 4.5 V 110 nC - 55 C + 175 C 417 W Enhancement
APC-E SiC MOSFETs 1200V 75mR, TO-247-4L, Industrial Grade 270In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-4L N-Channel 1 Channel 1.2 kV 27 A 98 mOhms - 10 V, 25 V 4.2 V 40 nC - 55 C + 175 C 151 W Enhancement
Infineon Technologies SiC MOSFETs CoolSiC Automotive Power Device 750 V G2 28In Stock
750Expected 3/26/2026
Min.: 1
Mult.: 1
Reel: 750

SMD/SMT HD-SOP-22 N-Channel 1 Channel 750 V 53 A 65.6 mOhms - 7 V, 23 V 5.6 V 37 nC - 55 C + 175 C 217 W Enhancement CoolSiC
Infineon Technologies SiC MOSFETs CoolSiC MOSFET 750 V G2 118In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT TO-263-7 N-Channel 1 Channel 750 V 50 A 41.3 mOhms - 7 V, 23 V 5.6 V 37 nC - 55 C + 175 C 189 W Enhancement CoolSiC
Infineon Technologies SiC MOSFETs CoolSiC MOSFET 750 V G2 140In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT TO-263-7 N-Channel 1 Channel 750 V 29 A 78 mOhms - 7 V, 23 V 5.6 V 20 nC - 55 C + 175 C 116 W Enhancement CoolSiC
Infineon Technologies SiC MOSFETs SILICON CARBIDE MOSFET 1.165In Stock
1.500On Order
Min.: 1
Mult.: 1
Reel: 750

SMD/SMT HDSOP-22 N-Channel 1 Channel 650 V 154 A 13.1 mOhms - 7 V, + 23 V 5.6 V 113 nC - 55 C + 175 C 651 W Enhancement
Central Semiconductor SiC MOSFETs 1700V Through-Hole MOSFET N-Channel SiC 30In Stock
Min.: 1
Mult.: 1
Through Hole TO-247-3 N-Channel 1 Channel 1.7 kV 26 A 40 mOhms 20 V 2.4 V - 55 C + 175 C 28 W Depletion
Wolfspeed SiC MOSFETs SiC, MOSFET, 21mohm, 1200V, TO-263-7 XL T&R, Industrial 243In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT TO-263-7 N-Channel 1 Channel 1.2 kV 248 A 35 mOhms - 8 V, + 19 V 3.8 V 169 nC - 40 C + 175 C 500 W Enhancement
STMicroelectronics SiC MOSFETs Automotive-grade silicon carbide Power MOSFET 1200 V, 19.2 mOhm typ., 90 A 252In Stock
600Expected 11/16/2026
Min.: 1
Mult.: 1
Reel: 600

Infineon Technologies SiC MOSFETs SIC_DISCRETE 799In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-3 N-Channel 1 Channel 1.2 kV 36 A 60 mOhms - 7 V, + 23 V 5.7 V 31 nC - 55 C + 175 C 150 mW Enhancement CoolSiC
onsemi SiC MOSFETs 750V/9MOSICFETG4TO263-7 688In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT D2PAK-7 N-Channel 1 Channel 750 V 106 A 9 mOhms - 20 V, + 20 V 5.5 V 75 nC - 55 C + 175 C 375 W Enhancement SiC FET
onsemi SiC MOSFETs 750V/18MOSICFETG4TO263-7 1.247In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT D2PAK-7 N-Channel 1 Channel 750 V 72 A 18 mOhms - 20 V, + 20 V 6 V 37.8 nC - 55 C + 175 C 259 W Enhancement SiC FET