Interface - I/O Expanders

Results: 633
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Interface Type Number of I/Os Interrupt Output Supply Voltage - Min Supply Voltage - Max Maximum Clock Frequency Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging ESD Protection
Texas Instruments Interface - I/O Expanders 16-bit translating I C-bus/SMBus I/O exp 2.318In Stock
Min.: 1
Mult.: 1
Max.: 300
: 3.000

TCAL6416R SMD/SMT QFN-24 I2C 16 I/O With Interrupt 1.08 V 3.6 V 1 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel 4 kV
Texas Instruments Interface - I/O Expanders 16-bit I2C/SMBus I/O expander with inter 2.009In Stock
Min.: 1
Mult.: 1
Max.: 50
: 3.000

TCAL9539R SMD/SMT TSSOP-24 I2C 16 I/O With Interrupt 1.08 V 3.6 V 1 MHz + 125 C - 40 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders 16-bit translating I C-bus/SMBus I/O exp 7.448In Stock
Min.: 1
Mult.: 1
Max.: 600
: 5.000

TCAL6416 SMD/SMT VSSOP-24 I2C, Serial 16 I/O With Interrupt 1.08 V 3.6 V 1 MHz - 40 C + 125 C Reel, Cut Tape With ESD Protection

NXP Semiconductors Interface - I/O Expanders 22-bit SPI Level Translating I/O Expander with Agile I/O and AEC-Q100 Compliant in HVQFN32 package 16.372In Stock
Min.: 1
Mult.: 1
: 6.000

PCAL9722 SMD/SMT HVQFN-32 Serial, SPI With Interrupt 1.1 V 5.5 V 5 MHz - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 2 kV

Texas Instruments Interface - I/O Expanders 16-bit translating I C-bus/SMBus I/O exp 874In Stock
Min.: 1
Mult.: 1
Max.: 200

TCAL6416R SMD/SMT X2QFN-24 I2C, Serial, SMBus With Interrupt 1.08 V 3.6 V 1 MHz - 40 C + 125 C 4 kV
Texas Instruments Interface - I/O Expanders ULTRA LOW VOLTAGE AG ILE I/O EXPANDER 5.275In Stock
Min.: 1
Mult.: 1
Max.: 270
: 3.000

TCAL6408 SMD/SMT UQFN-16 I2C, Serial, SMBus 9 I/O With Interrupt 1.08 V 3.6 V 1 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Interface - I/O Expanders ULTRA LOW VOLTAGE AG ILE I/O EXPANDER 1.405In Stock
Min.: 1
Mult.: 1

TCAL9538 SMD/SMT X2QFN-16 I2C, Serial, SMBus 9 I/O With Interrupt 1.08 V 3.6 V 1 MHz - 40 C + 125 C
Nexperia Interface - I/O Expanders I2C 8.116In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT HWQFN-24 Reel, Cut Tape
Nexperia Interface - I/O Expanders I2C 2.105In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT HWQFN-24 Reel, Cut Tape, MouseReel
Nexperia Interface - I/O Expanders I2C 3.813In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT HWQFN-24 Reel, Cut Tape
Nexperia Interface - I/O Expanders ANALOG & LOGIC 3.493In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT HWQFN-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5.5 V 100 kHz, 400 kHz - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Interface - I/O Expanders ANALOG & LOGIC 2.867In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT HWQFN-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5.5 V 100 kHz, 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology Interface - I/O Expanders 16bit Input/Output Exp I2C interface 42.758In Stock
Min.: 1
Mult.: 1

MCP23017 SMD/SMT SOIC-28 I2C, Serial 16 I/O With Interrupt 1.8 V 5.5 V 1.7 MHz - 40 C + 125 C Tube 4 kV
Microchip Technology Interface - I/O Expanders 16bit Input/Output Exp I2C interface 16.973In Stock
Min.: 1
Mult.: 1

MCP23017 SMD/SMT SSOP-28 I2C, Serial 16 I/O With Interrupt 1.8 V 5.5 V 1.7 MHz - 40 C + 125 C Tube 4 kV

Microchip Technology Interface - I/O Expanders 16bit Input/Output Exp I2C interface 14.843In Stock
Min.: 1
Mult.: 1
: 1.600

MCP23017 SMD/SMT SOIC-28 I2C, Serial 16 I/O With Interrupt 1.8 V 5.5 V 1.7 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel 4 kV
Microchip Technology Interface - I/O Expanders 16bit Input/Output Exp I2C interface 32.934In Stock
31.500Expected 6/22/2026
Min.: 1
Mult.: 1
: 2.100

MCP23017 SMD/SMT SSOP-28 I2C, Serial 16 I/O With Interrupt 1.8 V 5.5 V 1.7 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel 4 kV

Microchip Technology Interface - I/O Expanders In/Out SPI int 17.161In Stock
Min.: 1
Mult.: 1
: 1.600

SMD/SMT SSOP-20 Serial, SPI 8 I/O With Interrupt 1.8 V 5.5 V 10 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel Without ESD Protection
Microchip Technology Interface - I/O Expanders 16bit Input/Output Exp SPI interface 36.494In Stock
Min.: 1
Mult.: 1

MCP23S17 SMD/SMT SOIC-28 Serial, SPI 16 I/O With Interrupt 1.8 V 5.5 V 10 MHz - 40 C + 125 C Tube 4 kV
Microchip Technology Interface - I/O Expanders 16bit Input/Output Exp SPI interface 53.662In Stock
Min.: 1
Mult.: 1
: 1.600

MCP23S17 SMD/SMT QFN-28 Serial, SPI 16 I/O With Interrupt 4.5 V 5.5 V 10 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel 4 kV
Microchip Technology Interface - I/O Expanders 16B I/O Expander SPI interface 9.689In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-24 Serial, SPI 16 I/O With Interrupt 1.8 V 5.5 V 10 MHz - 40 C + 125 C Tube Without ESD Protection
Texas Instruments Interface - I/O Expanders Lo-Vltg 24B I2C and SMBus I/O Expander 11.313In Stock
57.000On Order
Min.: 1
Mult.: 1
Max.: 540
: 3.000

TCA6424A SMD/SMT UQFN-32 I2C, Serial, SMBus 24 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV

Analog Devices / Maxim Integrated Interface - I/O Expanders 1-Wire 8-Channel Addressable Switch 6.895In Stock
Min.: 1
Mult.: 1
: 2.500

DS2408S SMD/SMT SOIC-16 1-Wire 8 I/O Without Interrupt 2.8 V 5.25 V - 40 C + 85 C Reel, Cut Tape, MouseReel Without ESD Protection
Analog Devices / Maxim Integrated Interface - I/O Expanders 4-Wire-Interfaced, 2.5V to 5.5V, 20-Port 2.424In Stock
Min.: 1
Mult.: 1
: 2.000

MAX7301 SMD/SMT SSOP-28 Serial, SPI 28 I/O With Interrupt 2.5 V 5.5 V 26 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel Without ESD Protection
Analog Devices / Maxim Integrated Interface - I/O Expanders 4-Wire-Interfaced, 2.5V to 5.5V, 20-Port 2.870In Stock
Min.: 1
Mult.: 1
: 1.000

MAX7301 SMD/SMT SSOP-36 Serial, SPI 28 I/O With Interrupt 2.5 V 5.5 V 26 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel Without ESD Protection
Analog Devices / Maxim Integrated Interface - I/O Expanders 2-Wire-Interfaced 16-Bit I/O Port Expand 4.734In Stock
Min.: 1
Mult.: 1
: 2.500

MAX7312 SMD/SMT TQFN-24 16 I/O 2 V 5.5 V 400 kHz - 40 C + 125 C Reel, Cut Tape, MouseReel