RF Amplifier

Results: 3.506
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Analog Devices RF Amplifier lo Noise amp SMT w/AGC, 2 - 20 GHz 3In Stock
Min.: 1
Mult.: 1

2 GHz to 20 GHz 5 V 60 mA 14.5 dB 3.5 dB Low Noise Amplifiers SMD/SMT LH250-12 GaAs 19 dBm 29 dBm - 40 C + 85 C HMC463G Cut Tape
Analog Devices RF Amplifier LNA w/ Adj Bias, 4.9 to 6.0GHz 365In Stock
Min.: 1
Mult.: 1
Reel: 500

4.8 GHz to 6 GHz 3 V to 5 V 68 mA 14.5 dB 1.3 dB Low Noise Amplifiers SMD/SMT QFN-16 GaAs 18 dBm 29.5 dBm - 40 C + 85 C HMC717 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RF Amplifier 300MHz to 2500MHz SiGe Ultra-Low-Noise A 684In Stock
Min.: 1
Mult.: 1
Reel: 2.500

300 MHz to 1.5 GHz 2.7 V to 5.5 V 3.5 mA 15.1 dB 0.9 dB Low Noise Amplifiers SMD/SMT SOT-23-6 SiGe - 22 dBm - 10 dBm - 40 C + 125 C MAX2640 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 7.9-11GHz 25W GaN
10In Stock
Min.: 10
Mult.: 10

7.9 GHz to 11 GHz 24 V 1.2 A 28 dB Power Amplifiers SMD/SMT Die GaN SiC - 40 C + 85 C QPA1011D Gel Pack
Qorvo RF Amplifier 50-4000MHz 3V SiGe Gn 12dB -40C +105C 13.323In Stock
Min.: 1
Mult.: 1
Reel: 3.000

50 MHz to 4 GHz 3 V 26 mA 12 dB 4.5 dB Gain Block Amplifiers SMD/SMT SOT-363-6 SiGe 9.6 dBm 21.4 dBm - 40 C + 105 C QPA2363C Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 45-1218 Pwr DBLR GaAs/GaN Hybrid 37In Stock
Min.: 1
Mult.: 1

45 MHz to 1.218 GHz 24 V 470 mA 22.8 dB 3 dB Power Amplifiers SMD/SMT SOT-115J-9 GaAs GaN - 30 C + 100 C QPA3230 Bulk
Qorvo RF Amplifier 1.8GHz 5V, Push Pull, 15dB gain 236In Stock
Min.: 1
Mult.: 1
Reel: 100

50 MHz to 1.8 GHz 5 V to 8 V 400 mA 15 dB 4 dB CATV Amplifiers SMD/SMT QFN-12 Si 24.2 dBm 39 dBm - 40 C + 100 C QPL1822 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Amplifier 2110-2170MHz Wide Bandwidth Small CellPA 712In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1.8 GHz to 1.9 GHz 5 V 80 mA 35 dB Power Amplifiers SMD/SMT MCM-16 Si 36 dBm - 40 C + 85 C SKY66391 Reel, Cut Tape
CML Micro RF Amplifier 2.4 2.7 GHz 10W High Efficiency GaN Linear Power Amplifier 60In Stock
Min.: 1
Mult.: 1
Reel: 10

2.4 GHz to 2.7 GHz 400 mA 15 dB Power Amplifiers SMD/SMT QFN-10 GaN 33 dBm 40 dBm + 175 C GAN AMPLIFIER Reel, Cut Tape, MouseReel
CML Micro RF Amplifier 5G, VSAT and Point-to-Point Radio Applications High Power MMIC Amplifiers
275In Stock
Min.: 1
Mult.: 1
Reel: 100

27 GHz to 33 GHz 1.6 A 26 dB Power Amplifiers SMD/SMT QFN-32 GaAs 33 dBm 34 dBm - 40 C + 85 C MMA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Gain Block, 10 - 6000 MHz, 50? 389In Stock
Min.: 1
Mult.: 1
Reel: 500

10 MHz to 6 GHz 5 V 82 mA 13.7 dB 5.7 dB Mobile Amplifiers/Cellular Amplifiers SMD/SMT Si 11.8 dBm 23.2 dBm - 55 C + 105 C CMA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 1.320In Stock
Min.: 1
Mult.: 1
Reel: 1.000

0 Hz to 6 GHz 5.8 V 80 mA 12.4 dB 5.3 dB CATV Amplifiers SMD/SMT SOT-89-4 InGaP 14.7 dBm 30.3 dBm - 45 C + 85 C GALI Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MOUNT / RoHS 2.390In Stock
Min.: 1
Mult.: 1
Reel: 500

50 MHz to 4 GHz 5 V 40 mA 10 dB 1.6 dB Low Noise Amplifiers SMD/SMT SOT-363-6 Si 19.1 dBm 31.8 dBm - 40 C + 85 C PSA Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier lo Noise amp SMT, 6 - 20 GHz 145In Stock
Min.: 1
Mult.: 1
Reel: 100

6 GHz to 20 GHz 3 V 53 mA 21 dB 2.5 dB Low Noise Amplifiers SMD/SMT CLCC-32 GaAs 10 dBm 10 dBm - 40 C + 85 C HMC565G Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier T/H amp 18GHz UWB 2In Stock
Min.: 1
Mult.: 1

0 Hz to 18 GHz 2 V 82 mA Track and Hold SMD/SMT QFN-24 SiGe 0 C + 85 C HMC661 Cut Tape
Analog Devices RF Amplifier Distributed Amplifier 183In Stock
Min.: 1
Mult.: 1
Reel: 100

100 MHz to 22 GHz 10 V to 15 V 500 mA 12.5 dB 5 dB Power Amplifiers SMD/SMT LFCSP-32 GaAs 30 dBm 40 dBm - 55 C + 85 C HMC998 Reel, Cut Tape, MouseReel
Texas Instruments RF Amplifier 1.1GHz Dual Gain Am p A 595-LMH2832IRHAR A 595-LMH2832IRHAR 337In Stock
Min.: 1
Mult.: 1
Reel: 250

1.1 GHz 5 V 105 mA 30 dB 6.5 dB Variable Gain Amplifiers SMD/SMT VQFN-40 16.5 dBm 43 dBm - 40 C + 85 C LMH2832 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 45-1003MHz Gain 24.5dB 61In Stock
Min.: 1
Mult.: 1

45 MHz to 1.003 GHz 24 V 470 mA 25 dB 4 dB CATV Amplifiers Screw SOT-115J-9 GaAs GaN - 30 C + 100 C QPA3350 Bulk
Qorvo RF Amplifier 2.3-2.4 GHz 0.5W PA 2.318In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2.3 GHz to 2.4 GHz 3.6 V to 5.25 V 455 mA 35.8 dB Power Amplifiers SMD/SMT SMD-14 Si 35.4 dBm - 40 C + 85 C QPA9424 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 1805-2400MHz Gn 20dB P1dB 26.4dBm 1.522In Stock
Min.: 1
Mult.: 1
Reel: 2.500
1.805 GHz to 2.4 GHz 5 V 296 mA 20 dB 1.5 dB General Purpose Amplifiers SMD/SMT QFN-16 Si 26.4 dBm 41.6 dBm - 40 C + 105 C QPA9801 Reel, Cut Tape, MouseReel
MACOM RF Amplifier Power Amplifier,Ceramic,7-Lead 57In Stock
Min.: 1
Mult.: 1
Reel: 50

2 GHz to 6 GHz 8 V 475 mA 19 dB Power Amplifiers SMD/SMT GaAs 27 dBm 39 dBm - 20 C + 85 C Reel, Cut Tape
Analog Devices RF Amplifier 1 Watt pow amp SMT, 04 - 2.2 GHz 229In Stock
Min.: 1
Mult.: 1

400 MHz to 2.2 GHz 5 V 510 mA 9 dB 6.5 dB Power Amplifiers SMD/SMT SOT-89-3 GaAs InGaP 31.5 dBm 49 dBm - 40 C + 85 C HMC452 Cut Tape
Analog Devices RF Amplifier 1.6 Watt pow amp SMT, 0.4 - 2.2 GHz 410In Stock
Min.: 1
Mult.: 1
Reel: 500

400 MHz to 2.2 GHz 5 V 725 mA 7.5 dB 6.5 dB Power Amplifiers SMD/SMT SOT-89-3 GaAs InGaP 32.5 dBm 49 dBm - 40 C + 85 C HMC453 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier InGaP HBT pow amp SMT, 2.2 - 2.8 GHz 852In Stock
Min.: 1
Mult.: 1
Reel: 500

2.2 GHz to 2.8 GHz 2.75 V to 5 V 300 mA 20 dB 7 dB Power Amplifiers SMD/SMT GaAs InGaP 27 dBm 39 dBm - 40 C + 85 C HMC414 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier 1 Watt pow amp SMT, 5.1 - 5.9 GHz 437In Stock
Min.: 1
Mult.: 1

5.1 GHz to 5.9 GHz 5 V 750 mA 20 dB 6 dB Power Amplifiers SMD/SMT QFN-16 GaAs InGaP 30 dBm 43 dBm - 40 C + 85 C HMC408 Cut Tape