RF Amplifier

Results: 3.496
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Analog Devices RF Amplifier Driver amp, 18-40GHz
4In Stock
Min.: 2
Mult.: 2

18 GHz to 40 GHz 5 V 280 mA 19.5 dB 8 dB Driver Amplifiers SMD/SMT Die GaAs 23 dBm 29 dBm - 55 C + 85 C HMC635G Gel Pack
Analog Devices RF Amplifier LNA, HIP3, 6-18GHz 8In Stock
Min.: 2
Mult.: 2

6 GHz to 18 GHz 3.5 V 90 mA 19 dB 1.6 dB Low Noise Amplifiers SMD/SMT GaAs 16 dBm 27 dBm - 55 C + 85 C HMC903G Gel Pack
Qorvo RF Amplifier Hi-Linearity SDARS LNA 1.768In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2.332 GHz 3.3 V to 5.25 V 55 mA 18.5 dB 0.45 dB Low Noise Amplifiers SMD/SMT DFN-8 Si 21.5 dBm 35 dBm - 40 C + 105 C AEC-Q100 QPL6207Q Reel, Cut Tape


MACOM RF Amplifier 10-250MHz NF 2.2dB Gain 8.0dB 9In Stock
Min.: 1
Mult.: 1

10 MHz to 300 MHz 15 V 25 mA 8 dB 2.2 dB General Purpose Amplifiers SMD/SMT Si 19 dBm 38 dBm - 40 C + 125 C Bulk
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 500In Stock
Min.: 1
Mult.: 1
Reel: 500

500 MHz to 4.5 GHz 2.8 V to 5 V 75.1 mA 9.8 dB 5.5 dB Gain Block Amplifiers SMD/SMT MCLP-8 Si 13.5 dBm 25 dBm - 40 C + 85 C MNA Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier Hi Linity Diff RF/IF Amp/ADC Drvr 182In Stock
Min.: 1
Mult.: 1

20 MHz to 2.06 GHz 5 V 170 mA 20.8 dB 2.9 dB Gain Block Amplifiers SMD/SMT QFN-24 SiGe 24 dBm 47.9 dBm - 40 C + 85 C LTC6430-20 Tube
Analog Devices / Maxim Integrated RF Amplifier 1575MHz GPS Front-End Amplifier 1.040In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1.575 GHz 3 V to 5.5 V 25 mA 34.8 dB 2 dB General Purpose Amplifiers SMD/SMT TDFN-10 Si 5.3 dBm 16 dBm - 40 C + 85 C MAX12000 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RF Amplifier Broadband Gain Block 4.521In Stock
Min.: 1
Mult.: 1
Reel: 2.500

400 MHz to 4 GHz 3 V to 5.25 V 69 mA 17.5 dB 2.1 dB Gain Block Amplifiers SMD/SMT TDFN-EP-8 Si 18.2 dBm 35.2 dBm - 40 C + 85 C MAX2612 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier SOIC G=20dB LO DISTORT'N 1.2GHz Diff Amp 926In Stock
Min.: 1
Mult.: 1
Reel: 1.000

1 GHz 4 V to 11 V 28 mA 20 dB 5.9 dB General Purpose Amplifiers SMD/SMT SOIC-8 Si 1.8 dBm 28 dBm - 40 C + 85 C AD8350 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RF Amplifier LNAs with Step Attenuator and VGA 231In Stock
Min.: 1
Mult.: 1

100 MHz to 1 GHz 2.775 V 3.5 mA 14.5 dB 1.8 dB Low Noise Amplifiers SMD/SMT TQFN-EP-12 Si 19.5 dBm 13 dBm - 40 C + 85 C MAX2371 Tube
Analog Devices / Maxim Integrated RF Amplifier GPS/GNSS Low-Noise Amplifier 2.099In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1.5754 GHz 1.6 V to 4.2 V 1.8 mA 18.4 dB 1.05 dB Low Noise Amplifiers SMD/SMT WLP-4 SiGe - 11 dBm - 14.3 dBm - 40 C + 85 C MAX2693 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 2-18GHz LNA / Gain Block w/AGC 100In Stock
Min.: 100
Mult.: 100

2 GHz to 18 GHz 5 V 75 mA 17 dB 2 dB Low Noise Amplifiers Die GaAs 18 dBm TGA2525 Gel Pack


MACOM RF Amplifier 100-1200MHz NF 1.8dB Gain 14dB 8In Stock
Min.: 1
Mult.: 1

Si Bulk

MACOM RF Amplifier 20-250MHz NF 2.8dB Gain 8.0dB 7In Stock
Min.: 1
Mult.: 1

Si Bulk
Mini-Circuits RF Amplifier LOW NOISE AMPL / SM / RoHS 492In Stock
Min.: 1
Mult.: 1
Reel: 500

50 MHz to 6 GHz 5 V 20 mA 5.2 dB 2.5 dB Low Noise Amplifiers SMD/SMT MCLP-8 Si 15.8 dBm 29.8 dBm - 40 C + 85 C PMA Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier 400 MHz TO 2700 MHz Watt RF Driver Amplifier 987In Stock
Min.: 1
Mult.: 1
Reel: 1.000

400 MHz to 2.7 GHz 3.3 V to 5 V 104 mA 16.9 dB 4.1 dB Driver Amplifiers SMD/SMT SOT-89-3 Si 25.4 dBm 45 dBm - 40 C + 105 C ADL5320 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier E-band VGA 3Ghz 360In Stock
Min.: 1
Mult.: 1

3 GHz 4.75 V to 5.25 V 200 mA 18 dB 14.8 dB Variable Gain Amplifiers SMD/SMT LFCSP-20 SiGe - 40 C + 85 C Cut Tape
Analog Devices RF Amplifier GaAs HEMT WBand lo Noise amp, 35-45 GHz
4In Stock
Min.: 2
Mult.: 2

35 GHz to 45 GHz 4 V 87 mA 12 dB 2.2 dB Low Noise Amplifiers SMD/SMT Die GaAs 6 dBm - 55 C + 85 C HMC-ALH376 Waffle

Analog Devices / Maxim Integrated RF Amplifier Broadband Gain Block 1.667In Stock
Min.: 1
Mult.: 1
Reel: 2.500

400 MHz to 4 GHz 3 V to 5.25 V 51.2 mA 18.1 dB 2 dB Gain Block Amplifiers SMD/SMT TDFN-EP-8 Si 15.5 dBm 31.2 dBm - 40 C + 85 C MAX2613 Reel, Cut Tape, MouseReel
Infineon Technologies RF Amplifier RF MMIC 3 TO 6 GHZ 11.412In Stock
Min.: 1
Mult.: 1
Reel: 15.000
1.4 GHz to 2.7 GHz 1.8 V 5.8 mA 20.2 dB 11.5 dB Low Noise Amplifiers SMD/SMT TSNP-9-2 Si - 17 dBm Reel, Cut Tape


MACOM RF Amplifier 3-500MHz NF:3.4dB VSWR: 1.7:1 8In Stock
Min.: 1
Mult.: 1

3 MHz to 500 MHz 15 V 52 mA 17 dB 3.4 dB General Purpose Amplifiers Through Hole TO-8-4 Si 20 dBm 31 dBm - 40 C + 125 C Bulk
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 598In Stock
Min.: 1
Mult.: 1
Reel: 500

0 Hz to 4 GHz 4.4 V 50 mA 13.2 dB 4 dB Gain Block Amplifiers SMD/SMT SOT-89-4 InGaP 15.3 dBm 34 dBm - 45 C + 85 C GALI Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier Dual Ultra Low Noise InAmp 1.375In Stock
Min.: 1
Mult.: 1
Reel: 1.500

5 V 24 mA 2.8 dB Low Noise Amplifiers SMD/SMT LFCSP-24 Si 7.7 dBm 42.7 dBm - 40 C + 85 C AD8432 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier 28-31.5GHz 2W POWER AMPLIFER
10In Stock
15On Order
Min.: 1
Mult.: 1

24 GHz to 34 GHz 5.5 V 1.3 A 23 dB Power Amplifiers SMD/SMT LFCSP-32 GaAs 33 dBm 39 dBm - 40 C + 85 C HMC943A Cut Tape
Analog Devices / Maxim Integrated RF Amplifier 900MHz ISM-Band, 250mW Power Amplifiers 164In Stock
Min.: 1
Mult.: 1

800 MHz to 1 GHz 2.7 V to 5.5 V 20.3 mA 24 dB Power Amplifiers SMD/SMT QSOP-16 Si - 40 C + 85 C MAX2232 Tube