DC/DC Converters - SMD

Results: 15.593
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
Torex Semiconductor DC/DC Converters - SMD Ultra-lLow Quiescent Current, Inductor Built-in Buck DC/DC Converters 3.025In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Non-Isolated 1 Output 1.8 V 6 V 1.8 V 150 mA CL-2025-03 2.5 mm (0.098 in) 2 mm (0.079 in) 1.04 mm (0.041 in) Industrial XCL232
Texas Instruments DC/DC Converters - SMD 1A Nano Mod w/ 5.5V Max Inpt VTG A 595-L A 595-LMZ10501SILR 27.298In Stock
Min.: 1
Mult.: 1
Reel: 250

Non-Isolated 1 Output 2.7 V 5.5 V 800 mV to 3.6 V 1 A 3.1 mm (0.122 in) 2.7 mm (0.106 in) 1.5 mm (0.059 in) Industrial LMZ10501
Texas Instruments DC/DC Converters - SMD 36-V 0.5-A Step-Dow n DC/DC Power Module A 595-LMZM23600V5SILR 11.212In Stock
Min.: 1
Mult.: 1
Reel: 250

Non-Isolated 1 Output 24 V 4 V 36 V 5 V 500 mA uSiP-10 4 mm (0.157 in) 3 mm (0.118 in) 1.6 mm (0.063 in) Industrial LMZM23600
RECOM Power DC/DC Converters - SMD 2.5A DC/DC-Converter INNOLINE' SMD 12.413In Stock
Min.: 1
Mult.: 1
Reel: 250

Non-Isolated 1 Output 15 V 4.5 V 28 V 1.2 V to 6 V 2.5 A QFN-9 4.5 mm (0.177 in) 4 mm (0.157 in) 2 mm (0.079 in) Industrial RPX-2.5
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Overmold 2.405In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 5 V 200 mA 1 kV SOIC-14 12.7 mm 8.3 mm 7.8 mm Industrial TSM
RECOM Power DC/DC Converters - SMD 2W DC/DC 3kV UNREG 24Vin 24Vout 1.080In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 21.6 V 26.4 V 24 V 83 mA 3 kV SMD-8 12.75 mm 10.7 mm 9 mm Medical R2S
Monolithic Power Systems (MPS) DC/DC Converters - SMD 1W, Semi-Regulated, 3kVDC Isolated DC-DC Converter 394In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Isolated 1 Output 1 W 4.5 V 5.5 V 5 V 200 mA 3 kV WSOIC-16
HALO Electronics DC/DC Converters - SMD SMD 1W 1.5KV 12Vin 3.3Vout 300mA UnReg 76In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 3.3 V 300 mA 1.5 kVDC 12.8 mm x 9 mm x 7.25 mm 12.8 mm 9 mm 7.25 mm Industrial DC/DC
MEAN WELL DC/DC Converters - SMD SMD POL 1A ; 3~14Vin, 0.9~5.5Vo Adj 1.096In Stock
Min.: 1
Mult.: 1
Reel: 1.300

Non-Isolated 5.5 W 3 V 14 V 1 A 12.4 mm (0.488 in) 12.4 mm (0.488 in) 4 mm (0.157 in) Industrial SPOL-01
Torex Semiconductor DC/DC Converters - SMD 400nA Ultra-Low Quiescent, 0.8A, PWM/PFM Boost DC/DC Converters 2.933In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Non-Isolated 1 Output 650 mV 5.5 V 3.6 V 430 mA USP-6C 2 mm (0.079 in) 1.8 mm (0.071 in) 0.6 mm (0.024 in) Industrial XC9145
Torex Semiconductor DC/DC Converters - SMD 1.4A Synchronous Boost DC/DC Converters 2.912In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Non-Isolated 1 Output 650 mV 6 V 3.6 V 750 mA USP-6C 2 mm (0.079 in) 1.8 mm (0.071 in) 0.6 mm (0.024 in) Industrial XC9148
MEAN WELL DC/DC Converters - SMD SMD POL12A POS;3~14Vi,0.6~5.5Vo Adj 1.403In Stock
Min.: 1
Mult.: 1
Reel: 1.700

Non-Isolated 66 W 3 V 14.4 V 12 A 12.19 mm (0.48 in) 12.19 mm (0.48 in) 3.1 mm (0.122 in) Industrial SPOL-12
Torex Semiconductor DC/DC Converters - SMD Ultra-lLow Quiescent Current, Inductor Built-in Buck DC/DC Converters 2.412In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Non-Isolated 1 Output 1.8 V 6 V 3.3 V 150 mA CL-2025-03 2.5 mm (0.098 in) 2 mm (0.079 in) 1.04 mm (0.041 in) Industrial XCL232
Texas Instruments DC/DC Converters - SMD ADJ SWITCHING REGULA TOR A 595-PTN78000W A 595-PTN78000WAZ 1.363In Stock
Min.: 1
Mult.: 1
Reel: 250

Non-Isolated 1 Output 22.5 W 12 V 7 V 36 V 2.5 V to 12.6 V 1.5 A 18.92 mm (0.745 in) 12.57 mm (0.495 in) 8.5 mm (0.335 in) Industrial PTN78000W
Torex Semiconductor DC/DC Converters - SMD Ultra-lLow Quiescent Current, Inductor Built-in Buck DC/DC Converters 1.563In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Non-Isolated 1 Output 1.8 V 6 V 1.8 V 150 mA CL-2025-03 2.5 mm (0.098 in) 2 mm (0.079 in) 1.04 mm (0.041 in) Industrial XCL232
Wurth Elektronik DC/DC Converters - SMD MagI3C-VDMM 1A 2.5-5.5V In LGA-6EP .8-5.5V Output 11.248In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Non-Isolated 1 Output 2.5 V 5.5 V 800 mV to 5.5 V 1 A LGA-6EP 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.6 mm (0.063 in) Industrial MagI3C-VDMM
Wurth Elektronik DC/DC Converters - SMD MagI3C-VDMM Open Frame 0.6A 2.7-5.5V Input 12.744In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Non-Isolated 1 Output 2.7 V 5.5 V 600 mV to 5.5 V 600 mA LGA-EP-6 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.6 mm (0.063 in) Industrial MagI3C-VDMM
TDK DC/DC Converters - SMD 0.60V uPOL 6A Power Module 62.757In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Non-Isolated 1 Output 4.5 V 16 V 600 mV 6 A SMD-17 Module 3.3 mm (0.13 in) 3.3 mm (0.13 in) 1.5 mm (0.059 in) Industrial FS1406
Murata Electronics DC/DC Converters - SMD 10W 37-57VIN, 5V, POE 1.295In Stock
Min.: 1
Mult.: 1
Reel: 200

Isolated 1 Output 10 W 48 V 37 V 57 V 5 V 2 A 2.25 kV 26 mm 14.8 mm 6.2 mm Medical, Industrial
TDK DC/DC Converters - SMD 3.3V uPOL 3A Power Module 11.080In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Non-Isolated 1 Output 8 V 16 V 3.3 V 3 A SMD-17 Module 3.3 mm (0.13 in) 3.3 mm (0.13 in) 1.5 mm (0.059 in) Industrial FS1403
Cyntec DC/DC Converters - SMD 3A 12Vin inductor-integrated DC-DC converter 8.187In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Non-Isolated 1 Output 4.5 V 17 V 800 mV to 5.5 V 3 A DFN-9 3 mm (0.118 in) 2.8 mm (0.11 in) 1.5 mm (0.059 in) Industrial MUN
Wurth Elektronik DC/DC Converters - SMD MagI3C-VDMM Overmolded 1.2A 2.5-5.5V Input 11.308In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Non-Isolated 1 Output 2.5 V 5.5 V 5.5 V 1.2 A 2.5 mm (0.098 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Industrial MagI3C-VDMM
TDK DC/DC Converters - SMD 0.6V uPOL 12A Power Module 62.779In Stock
Min.: 1
Mult.: 1
Reel: 3.900

Non-Isolated 1 Output 4.5 V 16 V 600 mV 12 A LGA-22 4.9 mm (0.193 in) 5.8 mm (0.228 in) 1.6 mm (0.063 in) Industrial FS1412
RECOM Power DC/DC Converters - SMD 1W 18-75Vin +/-15Vout +/-35mA 20In Stock
Min.: 1
Mult.: 1

Isolated 1 W 48 VDC 18 VDC 75 VDC 15 VDC 35 mA - 15 VDC - 35 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial R1M
RECOM Power DC/DC Converters - SMD 2W 4.5-18Vin 12Vout 167mA 27In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 VDC 4.5 VDC 18 VDC 12 VDC 167 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial R2M