DC/DC Converters - SMD

Results: 15.593
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - SMD 3W 24Vin 12/-12Vout +/-125mA 13In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 18 V 36 V 12 V 125 mA - 12 V 125 mA 3 kV DIP-14 18.9 mm 17.2 mm 8.7 mm Industrial RSH3
RECOM Power DC/DC Converters - SMD 3W 9-36Vin 09Vout 333mA 15In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 VDC 9 VDC 36 VDC 9 VDC 333 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial R3M
RECOM Power DC/DC Converters - SMD 3W 18-75Vin 3.3Vout 700mA 60In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 48 VDC 18 VDC 75 VDC 3.3 VDC 700 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial R3M
RECOM Power DC/DC Converters - SMD 3W 4.5-18Vin 24Vout 125mA 16In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 VDC 4.5 VDC 18 VDC 24 VDC 125 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial R3M
RECOM Power DC/DC Converters - SMD 3W 9-36Vin 24Vout 125mA 18In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 VDC 9 VDC 36 VDC 24 VDC 125 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial R3M
RECOM Power DC/DC Converters - SMD 1W 4.5-18Vin +/-05Vout +/-100mA 20In Stock
Min.: 1
Mult.: 1

Isolated 1 W 12 VDC 4.5 VDC 18 VDC 5 VDC 100 mA - 100 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial R1M
RECOM Power DC/DC Converters - SMD 1W 4.5-18Vin 12Vout 90mA 18In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 VDC 4.5 VDC 18 VDC 12 VDC 90 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial R1M
RECOM Power DC/DC Converters - SMD 2W 4.5-18Vin 24Vout 83mA 20In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 VDC 4.5 VDC 18 VDC 24 VDC 83 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial R2M
RECOM Power DC/DC Converters - SMD 3W 4.5-18Vin +/-15Vout +/-100mA 18In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 12 VDC 4.5 VDC 18 VDC 15 VDC 100 mA - 15 VDC - 100 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial R3M
RECOM Power DC/DC Converters - SMD 3W 12Vin 5Vout 600mA 24In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 9 V 18 V 5 V 600 mA 3 kV DIP-14 18.9 mm 17.2 mm 8.7 mm Industrial RSH3
Cosel DC/DC Converters - SMD 1.5W 12V 0.13A SMD/SMT 158In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.56 W 5 V 4.5 V 9 V 12 V 130 mA 500 V 22.86 mm 12.7 mm 7.62 mm Industrial SU
TDK-Lambda DC/DC Converters - SMD DC-DC, Surface Mount, Input 24VDC, Output 5V 2A, 10W 239In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 24 V 18 V 36 V 5 V 2 A 500 V 35.6 mm 22.6 mm 8.5 mm Industrial CC10
Cosel DC/DC Converters - SMD 10W 5V 2A SMD/SMT 59In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 24 V 18 V 36 V 5 V 2 A 500 V 40.6 mm 22.86 mm 7.62 mm Industrial SU
TRACO Power DC/DC Converters - SMD 9-36Vin 5Vout 600mA 3W SMT Iso 81In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 9 V 36 V 5 V 600 mA 1.5 kV 19 mm 14.9 mm 8.7 mm Industrial TMR 3WISM
RECOM Power DC/DC Converters - SMD 1W 5Vin 5Vout 200mA High Iso 1.950In Stock
Min.: 1
Mult.: 1
Reel: 450

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 5 V 200 mA 3 kV SMD-8 12.75 mm 11.1 mm 5.8 mm Industrial R1SX
TDK-Lambda DC/DC Converters - SMD DC-DC, Surface Mount, Input 12VDC, Output 5V 0.3A, 1.5W 667In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 W 12 V 9 V 18 V 5 V 300 mA 500 V 16.5 mm 16.5 mm 8.5 mm Industrial CC1R5
TDK-Lambda DC/DC Converters - SMD DC-DC, Surface Mount, Input 48VDC, Output 5V 1.2A, 6W 181In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 48 V 36 V 75 V 5 V 1.2 A 500 V 22.86 mm 22.61 mm 8.5 mm Industrial CC6
Cosel DC/DC Converters - SMD 1.5W 5V 0.3A SMD/SMT 252In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 W 24 V 18 V 36 V 5 V 300 mA 500 V 20.32 mm 12.7 mm 7.62 mm Industrial SU

Texas Instruments DC/DC Converters - SMD 12W 3.3/5V In Wide A dj Out Boost Cnvtr A 595-PTN04050CAZT 208In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 5 V 2.95 V 5.5 V 15 V 2.4 A 22.1 mm (0.87 in) 12.57 mm (0.495 in) 8.5 mm (0.335 in) Industrial PTN04050C
RECOM Power DC/DC Converters - SMD 3-17Vin 3.3Vout 2A 1.240In Stock
Min.: 1
Mult.: 1
Reel: 500

Non-Isolated 1 Output 6.6 W 3 V 17 V 3.3 V 2 A LGA-25 12.2 mm (0.48 in) 12.2 mm (0.48 in) 3.75 mm (0.148 in) Industrial RPM-2.0
TDK-Lambda DC/DC Converters - SMD DC-DC, Surface Mount, Input 5VDC, Output 5V 2A, 10W 109In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 5 V 4.5 V 9 V 5 V 2 A 500 V 35.6 mm 22.6 mm 8.5 mm Industrial CC10
TDK-Lambda DC/DC Converters - SMD DC-DC, Surface Mount, Input 24VDC, Output 12V 0.125A, 1.5W 491In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 W 24 V 18 V 36 V 12 V 125 mA 500 V 16.5 mm 16.5 mm 8.5 mm Industrial CC1R5
TDK-Lambda DC/DC Converters - SMD Input 5/12VDC, Output +/-12V 0.13A, 3.12W SMD 110In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 12 V 4.5 V 18 V 12 V - 12 V 130 mA 1.5 kV 15.7 mm 10.4 mm 11.5 mm Industrial CCG3
Murata Power Solutions DC/DC Converters - SMD 110In Stock
Min.: 1
Mult.: 1
Reel: 92

Isolated 2 Output 6 W 12 V 9 V 18 V 24 V 125 mA 24 V 125 mA 5.7 kV 29.51 mm 22.61 mm 14.05 mm Medical, Industrial MGJ6
Texas Instruments DC/DC Converters - SMD 1.6-A High-Efficien cy MicroSiP Step-Do A 595-TPS8268180SIPR 1.320In Stock
Min.: 1
Mult.: 1
Reel: 250

Non-Isolated 1 Output 2.5 V 5.5 V 1.8 V 1.6 A 2.9 mm (0.114 in) 2.3 mm (0.091 in) 1 mm (0.039 in) Industrial TPS8268180