DC/DC Converters - SMD

Results: 15.593
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
MEAN WELL DC/DC Converters - SMD SMD POL12A NEG;3~14Vi,0.6~5.5Vo Adj 1.490In Stock
Min.: 1
Mult.: 1
Reel: 1.700

Non-Isolated 66 W 3 V 14.4 V 12 A 12.19 mm (0.48 in) 12.19 mm (0.48 in) 3.1 mm (0.122 in) Industrial SPOL-12

Torex Semiconductor DC/DC Converters - SMD 400nA Ultra-Low Quiescent, 0.8A, PWM/PFM Boost DC/DC Converters 4.865In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Non-Isolated 1 Output 650 mV 5.5 V 3.3 V 300 mA USP-6C 2 mm (0.079 in) 1.8 mm (0.071 in) 0.6 mm (0.024 in) Industrial XC9145
Torex Semiconductor DC/DC Converters - SMD 1.4A Synchronous Boost DC/DC Converters 2.995In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Non-Isolated 1 Output 650 mV 6 V 3.3 V 500 mA USP-6C 2 mm (0.079 in) 1.8 mm (0.071 in) 0.6 mm (0.024 in) Industrial XC9148
Torex Semiconductor DC/DC Converters - SMD 1.4A Synchronous Boost DC/DC Converters 2.543In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Non-Isolated 1 Output 650 mV 6 V 5 V 750 mA USP-6C 2 mm (0.079 in) 1.8 mm (0.071 in) 0.6 mm (0.024 in) Industrial XC9148
Torex Semiconductor DC/DC Converters - SMD 1.4A Synchronous Boost DC/DC Converters 2.948In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Non-Isolated 1 Output 650 mV 6 V 5 V 750 mA USP-6C 2 mm (0.079 in) 1.8 mm (0.071 in) 0.6 mm (0.024 in) Industrial XC9148

Torex Semiconductor DC/DC Converters - SMD 400nA Ultra-Low Quiescent, 0.8A, PWM/PFM Boost DC/DC Converters 4.553In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Non-Isolated 1 Output 650 mV 5.5 V 5 V 430 mA USP-6C 2 mm (0.079 in) 1.8 mm (0.071 in) 0.6 mm (0.024 in) Industrial XC9145
XP Power DC/DC Converters - SMD SINGLE O/P, DC-HV DC PCB MOUNT, 1W, +2kV 48In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 12 V 11.5 V 16 V 0 V to 2 kV 500 uA 35.6 mm (1.402 in) 28.2 mm (1.11 in) 12.7 mm (0.5 in) Industrial C
TRACO Power DC/DC Converters - SMD 2W DC/DC Converter isolated, regulated in a PCB Mount Overmold 73In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 9 V 36 V 12 V 167 mA 1.6 kV 18.9 mm 12.8 mm 8.7 mm Industrial TDR 2WISM
Bel Power Solutions DC/DC Converters - SMD POWER SUPPLY; 460In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 80 W 4.5 V 14.4 V 450 mV to 2 V 40 A 33.02 mm (1.3 in) 13.46 mm (0.53 in) 10.9 mm (0.429 in) Industrial
Murata Power Solutions DC/DC Converters - SMD SM 2W 24V-3.3V 7-INCH REEL 296In Stock
Min.: 1
Mult.: 1
Reel: 30

Isolated 1 Output 2 W 24 V 18 V 36 V 3.3 V 606 mA 3 kV 14.99 mm 14.22 mm 11.25 mm Medical, Industrial MTC2
Texas Instruments DC/DC Converters - SMD 600mA Fully Int Low Noise SD Converter A A 595-TPS826711SIPT 1.601In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Non-Isolated 1 Output 3.3 V 2.3 V 4.8 V 1.8 V 600 mA 2.95 mm (0.116 in) 2.35 mm (0.093 in) 1 mm (0.039 in) Industrial TPS826711
Murata Electronics DC/DC Converters - SMD 4.5-15.0VIN, 0.7-4.0VOUT 145In Stock
Min.: 1
Mult.: 1
Reel: 150

Non-Isolated 1 Output 120 W 12 V 4.5 V 15 V 4 V 30 A 14 mm (0.551 in) 11 mm (0.433 in) 8.3 mm (0.327 in) Industrial MYSGK
RECOM Power DC/DC Converters - SMD 3-17Vin 3.3Vout 1A 641In Stock
Min.: 1
Mult.: 1
Reel: 500

Non-Isolated 1 Output 3.3 W 3 V 17 V 3.3 V 1 A LGA-25 12.2 mm (0.48 in) 12.2 mm (0.48 in) 3.75 mm (0.148 in) Industrial RPM-1.0
Torex Semiconductor DC/DC Converters - SMD 1.4A Synchronous Boost DC/DC Converters 2.981In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Non-Isolated 1 Output 650 mV 6 V 3.6 V 750 mA USP-6C 2 mm (0.079 in) 1.8 mm (0.071 in) 0.6 mm (0.024 in) Industrial XC9148
Cyntec DC/DC Converters - SMD 6A 12Vin inductor-integrated DC-DC converters 943In Stock
1.000On Order
Min.: 1
Mult.: 1
Reel: 1.000

Non-Isolated 1 Output 4.5 V 24 V 600 mV to 6 V 6 A QFN-25 6 mm (0.236 in) 6 mm (0.236 in) 3.5 mm (0.138 in) Industrial MUN
CUI Inc. DC/DC Converters - SMD 10.8-13.2Vin 5Vout 200mA 1W Iso SMT TR
799In Stock
Min.: 1
Mult.: 1
Reel: 500

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 5 V 200 mA 2 kV 12.75 mm 10.7 mm 7 mm Industrial PHP1-M
Vicor DC/DC Converters - SMD SURFMATE OUTPUT SOCKET 49In Stock
Min.: 1
Mult.: 1
Isolated
Murata Power Solutions DC/DC Converters - SMD 5.7kVDC Isolated 2W SM Gate Drive DC-DC Converter 278In Stock
Min.: 1
Mult.: 1
Reel: 80

Isolated 2 Output 2 W 12 V 10.8 V 13.2 V 20 V 80 mA - 5 V 80 mA 5.7 kV SMT-8 19.94 mm 14.99 mm 4.39 mm Medical, Industrial MGJ2
Murata Power Solutions DC/DC Converters - SMD 400In Stock
Min.: 1
Mult.: 1
Reel: 400

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 9 V 56 mA - 9 V 56 mA 1 kV SMD-5 Module 8.4 mm 8.2 mm 8.5 mm Industrial MTU1
Murata Power Solutions DC/DC Converters - SMD 586In Stock
Min.: 1
Mult.: 1
Reel: 400

Non-Isolated 1 Output 19.8 W 5 V 2.4 V 5.5 V 600 mV to 3.3 V 6 A 12.2 mm (0.48 in) 12.2 mm (0.48 in) 7.2 mm (0.283 in) Industrial Okami
Texas Instruments DC/DC Converters - SMD 16-A 2.2-V to 5.5-V Input A 595-PTH04T22 A 595-PTH04T220WAZT 69In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 3.3 V 2.2 V 5.5 V 3.6 V 16 A 25.27 mm (0.995 in) 18.92 mm (0.745 in) 8.5 mm (0.335 in) Industrial PTH04T220W
Texas Instruments DC/DC Converters - SMD 10A 2.2V-5.5Vin Adj Pwr Module A 595-PTH A 595-PTH04T241WAZ 173In Stock
Min.: 1
Mult.: 1
Reel: 250

Non-Isolated 1 Output 3.3 V 2.2 V 5.5 V 690 mV to 3.6 V 10 A Module Industrial PTH04T241W
MEAN WELL DC/DC Converters - SMD 2W,I/P:24VDC;O/P:15V @67mA 469In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 21.6 V 26.4 V 15 V 6 mA to 66 mA - 15 V 6 mA to 66 mA 3 kV SMD-10 15.24 mm 10.9 mm 9.1 mm Industrial DETN02-N
Murata Electronics DC/DC Converters - SMD 7.5-15.0VIN, 0.7-1.8VOUT 533In Stock
Min.: 1
Mult.: 1
Reel: 400

Non-Isolated 1 Output 43.2 W 12 V 7.5 V 15 V 1.8 V 24 A 10.5 mm (0.413 in) 9 mm (0.354 in) 5 mm (0.197 in) Industrial MYMGM
RECOM Power DC/DC Converters - SMD 2W DC/DC 1kV UNREG 24Vin +/-12Vout 353In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 24 V 21.6 V 26.4 V 12 V 83 mA - 12 V 83 mA 1 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial R2D