Rectifiers

 Rectifiers
Rectifiers are in stock and ship same-day at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many rectifier manufacturers including Diodes Inc., Diotec Semiconductor, IXYS, Microchip, onsemi, STMicroelectronics, Vishay & more. Please view our large selection of rectifiers below.
Results: 24.787
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay General Semiconductor Rectifiers 3 Amp 100 Volts ESD PROTECTION 12.320In Stock
Min.: 1
Mult.: 1
Reel: 3.500

SMD/SMT DO-221AC-2 100 V 3 A Standard Recovery Rectifier Single 860 mV 40 A 10 uA 1.5 us - 55 C + 175 C SE30AF AEC-Q100 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 1.0 Amp 1600 Volt 30 Amp IFSM 28.816In Stock
Min.: 1
Mult.: 1
Reel: 25.000

Through Hole SOD-57 1.6 kV 1 A Ultra Fast Recovery Rectifiers Single 3.4 V 30 A 5 uA 75 ns - 55 C + 175 C SF1x00 Ammo Pack
Vishay General Semiconductor Rectifiers 800 Volt 1.0A 75ns 30 Amp IFSM 25.826In Stock
Min.: 1
Mult.: 1
Reel: 1.800
SMD/SMT SMA 800 V 1 A Fast Recovery Rectifiers Single 1.7 V 30 A 10 uA 75 ns - 55 C + 150 C US1K AEC-Q101 Reel, Cut Tape
Vishay Semiconductors Rectifiers 2 pin Single Diode AEC-Q101 4.449In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 1.2 kV 20 A Standard Recovery Rectifier Single 1 V 300 A 100 uA - 40 C + 150 C AEC-Q101 Tube
Vishay Semiconductors Rectifiers 300V 30A TO-220 Fred Pt 3.535In Stock
Min.: 1
Mult.: 1
Through Hole TO-220AB-3 300 V 30 A Fast Recovery Rectifiers Dual Common Cathode 1 V 150 A 40 uA 33 ns - 65 C + 175 C FRED Pt Tube
Vishay Semiconductors Rectifiers Hyperfst 3A 200V Fred Pt Rfr AEC-Q101 10.301In Stock
Min.: 1
Mult.: 1
Reel: 14.000

SMD/SMT DO-221AC-2 200 V 3 A Fast Recovery Rectifiers Single 740 mV 85 A 2 uA 18 ns - 65 C + 175 C FRED Pt AEC-Q101 Reel, Cut Tape, MouseReel

Vishay Semiconductors Rectifiers New Input Diodes - TO-247-e3 2.253In Stock
Min.: 1
Mult.: 1

Through Hole TO-247 AC Modified 1.6 kV 60 A Standard Recovery Rectifier Single 1.15 V 800 A 1 mA - 40 C + 150 C
Vishay Semiconductors Rectifiers 300V 8A TO-220 Fred Pt 7.580In Stock
Min.: 1
Mult.: 1

SMD/SMT TO-220AC-2 300 V 8 A Fast Recovery Rectifiers Single 1 V 100 A 20 nA 27 ns - 65 C + 175 C FRED Pt Tube
Vishay Semiconductors Rectifiers 8A If; 800V,1200V Vr TO-252AA (DPAK) 5.924In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT TO-252AA-3 1.2 kV 8 A Standard Recovery Rectifier Single 1.1 V 150 A 50 uA - 55 C + 150 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 15A 1200V 8.065In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 1.2 kV 15 A Fast Recovery Rectifiers Single 2.5 V 125 A 50 uA 37 ns - 55 C + 175 C Tube
Vishay Semiconductors Rectifiers 8A 600V Hyperfast 21ns 4.860In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 600 V 8 A Fast Recovery Rectifiers Single 2 V 80 A 20 nA 16 ns - 65 C + 175 C FRED Pt Tube
Vishay Semiconductors Rectifiers 2x8A 1200V Ultrafast 28ns HEXFRED 393In Stock
Min.: 1
Mult.: 1

Through Hole 1.2 kV 16 A Fast Recovery Rectifiers Dual Common Cathode 3.4 V 130 A 310 nA 63 ns - 55 C + 150 C HEXFRED Bulk

Vishay Semiconductors Rectifiers 600V 30A TO-263 HexFred 259In Stock
Min.: 1
Mult.: 1

SMD/SMT TO-263AB-3 600 V 30 A Fast Recovery Rectifiers Dual 1.5 V 150 A 1 uA 19 ns - 55 C + 150 C Tube
Vishay Semiconductors Rectifiers 200V 16A TO-220 Fred Pt 11.687In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AB-3 200 V 16 A Fast Recovery Rectifiers Dual 975 mV 100 A 5 uA 20 ns - 65 C + 175 C FRED Pt Tube
Vishay Semiconductors Rectifiers 600 Volt 35 Amp 255In Stock
Min.: 1
Mult.: 1

Stud Mount DO-203AB 600 V 40 A Standard Recovery Rectifier Single 1.3 V 800 A 2.5 mA - 65 C + 200 C Bulk
onsemi Rectifiers 1000V 2A UltraFast 8.388In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Through Hole DO-41 1 kV 2 A Ultra Fast Recovery Rectifiers Single 940 mV 35 A 2 uA 20 ns - 65 C + 175 C MUR2100E Reel, Cut Tape
onsemi Rectifiers 0.8A 1000V 34.280In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOD-123FA-2 1 kV 800 mA Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 500 ns - 55 C + 150 C RS1MFA AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 1.892In Stock
Min.: 1
Mult.: 1

SMD/SMT SMPD 2L 600 V 12 A Standard Recovery Rectifier Single 1 V 165 A 5 uA 300 ns - 55 C + 175 C SE12DTLJ Bulk
Vishay Semiconductors Rectifiers 2A, 200V, STD , SM RECT, DFN3820A 13.580In Stock
Min.: 1
Mult.: 1

SMD/SMT DFN-3820A 200 V 2 A Standard Recovery Rectifier Single 1.1 V 32 A 5 uA 1.2 us - 55 C + 175 C SE20ND Bulk
Vishay Semiconductors Rectifiers 13.441In Stock
Min.: 1
Mult.: 1

SMD/SMT DFN-3820A 600 V 4 A Standard Recovery Rectifier Single 1.1 V 60 A 10 uA 1.2 us - 55 C + 175 C SE40NJ Bulk
Vishay Semiconductors Rectifiers 30A, 1200V, "X" Series GEN 5 Fred PT 998In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT D2PAK 2L 1.2 kV 30 A Ultra Fast Recovery Rectifiers Single 2.1 V 190 A 50 uA 26 ns - 55 C + 175 C Reel, Cut Tape, MouseReel
Microchip Technology Rectifiers FRED DQ 600 V 610 A Dual Parallel SOT-227 190In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227-4 600 V 60 A Fast Recovery Rectifiers Dual Parallel 1.7 V 600 A 25 uA 27 ns - 55 C + 175 C Tube
STMicroelectronics Rectifiers RECTIFIER 4.337In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-3 100 V 40 A Standard Recovery Rectifier Single 645 mV 440 A 190 uA + 175 C FERD40H100S Tube
STMicroelectronics Rectifiers 600 V, 1 A SOD128Flat Turbo 2 ultrafast high voltage rectifier 14.638In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOD-128Flat-2 600 V 1 A Ultra Fast Recovery Rectifiers Single 1.9 V 20 A 1 uA 30 ns - 40 C + 175 C Reel, Cut Tape
STMicroelectronics Rectifiers 2X15 Amp 600 Volt 1.229In Stock
Min.: 1
Mult.: 1

Through Hole TO-247 600 V 30 A Ultra Fast Recovery Rectifiers Dual Anode Common Cathode 2.9 V 120 A 60 uA 50 ns + 175 C STTH30R06C Tube