Rectifiers

 Rectifiers
Rectifiers are in stock and ship same-day at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many rectifier manufacturers including Diodes Inc., Diotec Semiconductor, IXYS, Microchip, onsemi, STMicroelectronics, Vishay & more. Please view our large selection of rectifiers below.
Results: 24.787
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay Semiconductors Rectifiers New Input Diodes - D2PAK-e3 5.872In Stock
Min.: 1
Mult.: 1

SMD/SMT TO-263AB-3 1.2 kV 10 A Standard Recovery Rectifier Single 1.1 V 160 A 50 uA - 40 C + 150 C Tube
Vishay Semiconductors Rectifiers 300V 15A IF TO-220AC 140A IFSM 5.113In Stock
Min.: 1
Mult.: 1
Reel: 8.000

SMD/SMT TO-263AB-3 300 V 15 A Fast Recovery Rectifiers Single 1.05 V 140 A 50 nA 32 ns - 65 C + 175 C VS-15ET Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 600V 15A SlimDPAK FRED 2.680In Stock
Min.: 1
Mult.: 1
Reel: 4.500

SMD/SMT TO-252AE-3 600 V 15 A Fast Recovery Rectifiers Single 1.15 V 180 A 10 uA 38 ns - 55 C + 175 C FRED Pt Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 45A If; 1200V Vr TO-247AD 2L 2.006In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AD-2 1.2 kV 45 A Standard Recovery Rectifier Single 1.14 V 500 A 100 uA - 40 C + 150 C Tube
Vishay Semiconductors Rectifiers Hypfst Rct 6A 200V 22.074In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMD/SMT SMPC (TO-277A-3) 200 V 6 A Fast Recovery Rectifiers Single 870 mV 150 A 3 uA 28 ns - 65 C + 175 C FRED Pt Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 2x40A 300V Hyperfast 34ns FRED Pt 905In Stock
Min.: 1
Mult.: 1

Through Hole 800 V 80 A Fast Recovery Rectifiers Dual Common Cathode 1.07 V 320 A 10 uA 34 ns - 65 C + 175 C FRED Pt Bulk
Vishay Semiconductors Rectifiers 8A If, 1600V Vr TO-252AA (DPAK) 7.769In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT TO-252AA-3 1.6 kV 8 A Standard Recovery Rectifier Single 1.1 V 150 A 50 uA - 40 C + 150 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 60A 600V 32ns Ultrafast 1.370In Stock
Min.: 1
Mult.: 1
Reel: 500

Through Hole TO-247AC-Modified-2 600 V 60 A Fast Recovery Rectifiers Single Anode Common Dual Cathode 1.4 V 220 A 30 uA 30 ns - 65 C + 175 C FRED Pt Reel, Cut Tape
Vishay Semiconductors Rectifiers 600V 8A TO-220 HexFred 10.128In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AB-3 600 V 8 A Fast Recovery Rectifiers Dual 1.4 V 25 A 170 nA 17 ns - 55 C + 150 C Tube
Vishay Semiconductors Rectifiers 600V 16A TO-220 HexFred 6.375In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AB-3 600 V 16 A Fast Recovery Rectifiers Single 1.7 V 60 A 300 nA 18 ns - 55 C + 150 C Tube
Vishay Semiconductors Rectifiers 200V 2 x 8A IF (TO-263AB) 100A IFSM 5.098In Stock
Min.: 1
Mult.: 1

SMD/SMT TO-263AB-3 200 V 8 A Fast Recovery Rectifiers Dual Common Cathode 975 mV 100 A 5 uA 20 ns - 65 C + 175 C FRED Pt Tube
Vishay Semiconductors Rectifiers 800 Volt 12 Amp 1.386In Stock
Min.: 1
Mult.: 1

Stud Mount DO-203AA 800 V 12 A Standard Recovery Rectifier Single 1.35 V 240 A 800 uA - 65 C + 200 C Bulk
Vishay Semiconductors Rectifiers 200 Volt 6.0 Amp 11.119In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT D-PAK 200 V 6 A Fast Recovery Rectifiers Dual Common Cathode 1 V 50 A 5 uA 19 ns - 65 C + 175 C Reel, Cut Tape, MouseReel
onsemi Rectifiers 100V 1A UltraFast 29.171In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Through Hole DO-41 100 V 1 A Ultra Fast Recovery Rectifiers Single 875 mV 35 A 2 uA 35 ns - 65 C + 175 C MUR110 Reel, Cut Tape
Power Integrations Rectifiers 150V, Dual, 20A Ultra-Low Qrr Rect 4.470In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AB-3 150 V 40 A Fast Recovery Rectifiers Dual Common Cathode 1 V 350 A 500 uA 16.9 ns - 55 C + 150 C Qspeed Tube
Vishay Semiconductors Rectifiers RECT 600V 3A SM GLASS 10.357In Stock
Min.: 1
Mult.: 1

SMD/SMT DO-221AC 600 V 3 A Standard Recovery Rectifier Single 1.1 V 50 A 10 uA 2.7 us - 55 C + 175 C S3AFJ Bulk
Vishay Semiconductors Rectifiers RECT 400V 10A SM STD RCOVR 4.364In Stock
Min.: 1
Mult.: 1

SMD/SMT DPAK-2 (TO-252-2) 400 V 10 A Standard Recovery Rectifier Single 1.14 V 125 A 20 uA 2.6 us - 55 C + 175 C SE100PWTG Bulk
Vishay Semiconductors Rectifiers RECT 400V 4A SM STD RCOVR 13.720In Stock
Min.: 1
Mult.: 1

SMD/SMT DFN-3820A 4 A Standard Recovery Rectifier Single 1.1 V 60 A 10 uA 1.2 us - 55 C + 175 C SE40NG Bulk
Vishay Semiconductors Rectifiers RECT 400V 2A SM STD RCOVR 13.870In Stock
Min.: 1
Mult.: 1

SMD/SMT DO-221AD 400 V 2 A Standard Recovery Rectifier Single 1.1 V 35 A 5 uA 1.2 us - 55 C + 175 C SE8D20G Bulk
Vishay Semiconductors Rectifiers RECT 600V 15A RDL HYPER FST 2.026In Stock
Min.: 1
Mult.: 1

Through Hole TO-220FP-2L 600 V 15 A Fast Recovery Rectifiers Single 2 V 175 A 10 uA 19 ns - 55 C + 175 C Tube
Vishay Semiconductors Rectifiers 15A, 600V, "X" Series GEN 5 Fred PT 1.515In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT D2PAK 2L 600 V 15 A Ultra Fast Recovery Rectifiers Single 1.3 V 185 A 10 uA 19 ns - 55 C + 175 C Reel, Cut Tape, MouseReel
Panjit Rectifiers 600V Fast Recovery Diode / Optima type - Low Vf 4.027In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 600 V 8 A Fast Recovery Rectifiers Single 1.3 V 95 A 100 uA 60 ns - 55 C + 150 C Optima Gen.1 Tube
Panjit Rectifiers 1200V Fast Recovery Diode / Speedy type - Low Trr 1.882In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 1.2 kV 30 A Fast Recovery Rectifiers Single 3 V 130 A 250 uA 135 ns - 55 C + 150 C Speedy Gen.1 Tube

Microchip Technology Rectifiers FRED DQ 1200 V 60 A TO-247 2.494In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-2 1.2 kV 60 A Fast Recovery Rectifiers Single 3.35 V 540 A 100 uA 320 ns - 55 C + 175 C Tube
STMicroelectronics Rectifiers 1200 V, 15 A Ultrafast Boost Diode 18.495In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC-3 1.2 kV 15 A Ultra Fast Recovery Rectifiers Single 3.1 V 130 A 10 uA 27 ns + 175 C STTH15S12 Tube