Rectifiers

 Rectifiers
Rectifiers are in stock and ship same-day at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many rectifier manufacturers including Diodes Inc., Diotec Semiconductor, IXYS, Microchip, onsemi, STMicroelectronics, Vishay & more. Please view our large selection of rectifiers below.
Results: 24.786
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay Semiconductors Rectifiers 3.0 Amp 1000 Volt 8.487In Stock
Min.: 1
Mult.: 1
Reel: 12.500

Through Hole SOD-64 1 kV 3 A Standard Recovery Rectifier Single 1 V 100 A 1 uA 5 us, 7.5 us - 55 C + 175 C BYW86 Reel, Cut Tape
Vishay Semiconductors Rectifiers GENPURP SWITCHING DIODESMFDO219ECO-e3 49.812In Stock
Min.: 1
Mult.: 1
Reel: 50.000

DO-219AB-2 Reel, Cut Tape
Vishay General Semiconductor Rectifiers 1A 600V ESD Prot SMF Rectifier 28.530In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT DO-219AB-2 600 V 1 A Standard Recovery Rectifier Single 950 mV 25 A 5 uA 780 ns - 55 C + 175 C SE10F Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 600V 20A RECTIFIER SMPD (TO-263AC) 4.259In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT TO-263AC 600 V 20 A Standard Recovery Rectifier Single 1.2 V 150 A 25 uA 3 us - 55 C + 175 C SE20D Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 3.0 Amp 1000 Volt 150 Amp IFSM 11.607In Stock
Min.: 1
Mult.: 1
Reel: 12.500

Through Hole SOD-64 1 kV 3 A Ultra Fast Recovery Rectifiers Single 1.7 V 150 A 5 uA 75 ns - 55 C + 175 C Ammo Pack
Vishay Semiconductors Rectifiers Hypfst Rct 2x5A 100V AEC-Q101 6.406In Stock
Min.: 1
Mult.: 1
Reel: 6.500

SMD/SMT TO-277A-3 100 V 10 A Fast Recovery Rectifiers Dual Common Cathode 920 mV 130 A 4 uA 25 ns - 65 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers New Input Diodes - TO-220-e3 6.739In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC 1.2 kV 10 A Standard Recovery Rectifier Single 1.1 V 160 A 50 uA - 40 C + 150 C
Vishay Semiconductors Rectifiers 300V 15A TO-220 Fred Pt 7.369In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC-3 300 V 15 A Fast Recovery Rectifiers Single 1.05 V 140 A 50 nA 40 ns - 65 C + 175 C FRED Pt Tube
Vishay Semiconductors Rectifiers 600V 15A SlimDPAK FRED 10.752In Stock
Min.: 1
Mult.: 1
Reel: 4.500

SMD/SMT TO-252AE-3 600 V 15 A Fast Recovery Rectifiers Single 1.6 V 120 A 20 uA 20 ns - 55 C + 175 C FRED Pt Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 600V 15A SlimDPAK FRED 2.941In Stock
Min.: 1
Mult.: 1
Reel: 4.500

SMD/SMT TO-252AE-3 600 V 15 A Fast Recovery Rectifiers Single 1.15 V 180 A 10 uA 38 ns - 55 C + 175 C FRED Pt Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers If(AV) 1A Vr 600V Fred Pt 32.738In Stock
Min.: 1
Mult.: 1
Reel: 10.000

SMD/SMT DO-219AB-2 600 V 1 A Fast Recovery Rectifiers Single 1 V 30 A 3 uA 32 ns - 55 C + 175 C FRED Pt Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers New Input Diodes - TO-220-e3 6.498In Stock
Min.: 1
Mult.: 1

SMD/SMT TO-220AC 1 kV 20 A Fast Recovery Rectifiers Single 1.31 V 320 A 100 uA 95 ns - 40 C + 150 C
Vishay Semiconductors Rectifiers Hyperfst 2A 200V Fred Pt Rectfr 21.744In Stock
Min.: 1
Mult.: 1
Reel: 14.000
SMD/SMT DO-221AC-2 200 V 2 A Fast Recovery Rectifiers Single 720 mV 65 A 2 uA 17 ns - 65 C + 175 C FRED Pt Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers Hyperfst 3A 100V Fred Pt Rectfr 10.427In Stock
Min.: 1
Mult.: 1
Reel: 14.000

SMD/SMT SlimSMA 100 V 3 A Fast Recovery Rectifiers Single 740 mV 85 A 500 nA 26 ns - 65 C + 175 C FRED Pt Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 3 Amp 600 Volts Hyperfast - Low QRR 14.391In Stock
Min.: 1
Mult.: 1
Reel: 7.500
SMD/SMT DO-214AC-2 600 V 3 A Fast Recovery Rectifiers Single 1.2 V 50 A 3 uA 25 ns - 55 C + 175 C FRED Pt Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers RECT 100V 3A SM HYPER FST 10.111In Stock
Min.: 1
Mult.: 1
Reel: 14.000

SMD/SMT DO-221AD-2 100 V 3 A Fast Recovery Rectifiers Single 860 mV 70 A 2 uA 18 ns - 55 C + 175 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 2x30A 200V Ultrafast 30ns FRED Pt 486In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AC 200 V 60 A Fast Recovery Rectifiers Single 920 mV 300 A 50 uA 30 ns - 65 C + 175 C FRED Pt Bulk
Vishay Semiconductors Rectifiers 600V 6A SlimDPAK FRED 15.758In Stock
Min.: 1
Mult.: 1
Reel: 4.500

SMD/SMT TO-252AE-3 600 V 6 A Fast Recovery Rectifiers Single 1.15 V 80 A 5 uA 34 ns - 55 C + 175 C FRED Pt Reel, Cut Tape, MouseReel

Vishay Semiconductors Rectifiers 30A 600V Hyperfast 26ns 3.000In Stock
5.000Expected 2/25/2026
Min.: 1
Mult.: 1

SMD/SMT TO-263AB-3 600 V 30 A Fast Recovery Rectifiers Single 2 V 180 A 20 nA 27 ns - 65 C + 175 C FRED Pt Tube

Vishay Semiconductors Rectifiers 1200V 8A TO-263 HexFred 8.298In Stock
Min.: 1
Mult.: 1

SMD/SMT TO-263AB-3 1.2 kV 8 A Fast Recovery Rectifiers Single 3.4 V 130 A 310 nA 28 ns - 55 C + 150 C Tube

Vishay Semiconductors Rectifiers 200V 10A TO-263 Fred Pt 7.836In Stock
Min.: 1
Mult.: 1

SMD/SMT TO-263AB-3 200 V 10 A Fast Recovery Rectifiers Dual 990 mV 50 A 10 uA 25 ns - 65 C + 175 C FRED Pt Tube
onsemi Rectifiers 200V 16A UltraFast 3.423In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-3 200 V 8 A Ultra Fast Recovery Rectifiers Single 890 mV 100 A 3.8 uA 35 ns - 65 C + 175 C BYW51 Tube

onsemi Rectifiers 600V 1A Standard 276.583In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT SMA-2 600 V 1 A Standard Recovery Rectifier Single 1.18 V 30 A 10 uA - 55 C + 150 C MRA4005 Reel, Cut Tape, MouseReel
onsemi Rectifiers PUF 1A 200V IN POWER 8.450In Stock
Min.: 1
Mult.: 1
Reel: 12.000

SMD/SMT POWERMITE 200 V 1 A Ultra Fast Recovery Rectifiers Single 1.1 V 30 A 500 mA 50 ns - 65 C + 175 C NRVHPM120 AEC-Q101 Reel, Cut Tape, MouseReel
Power Integrations Rectifiers 200V, Dual, 10A Ultra-Low Qrr IC 2.387In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT DPAK 200 V 10 A Fast Recovery Rectifiers Dual 1.15 V 100 A 500 uA 16 ns - 55 C + 150 C Qspeed Reel, Cut Tape, MouseReel